
The MF-RX110-AP-99 is a PTC resettable fuse from Bourns, designed for overcurrent protection. It features a radial leaded package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse has a current rating of 40A and a hold current of 1.1A, with a power dissipation of 1.5W. It is compliant with UL, CSA, and TUV approvals, and is packaged in tape and reel quantities of 1000. The MF-RX110-AP-99 is suitable for use in surface mount and leaded applications.
Bourns MF-RX110-AP-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX110-AP-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
