
Radial leaded, through-hole mount resettable fuse with a 1.35A hold current and 2.7A trip current. Features a 40A maximum current rating and 60V DC rated voltage. Operates across a temperature range of -40°C to 85°C with 190mΩ resistance. UL, CSA, and TUV approved, RoHS compliant, and lead-free.
Bourns MF-RX135 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 14.5mm |
| Height | 19.6mm |
| Hold Current | 1.35A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Resistance | 190mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
