The MF-RX135-0 is a PTC resettable fuse with a maximum voltage rating of 60V and a maximum current rating of 40A. It features a straight wire form and a typical power dissipation of 1.7W. The device operates over a temperature range of -40°C to 85°C. It is suitable for use in surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX135-0 technical specifications.
| Hold Current | 1.35A |
| Trip Current | 2.7A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.19Ohm |
| Typical Power Dissipation | 1.7W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.