The MF-RX135-0-99 is a 40A radial leaded multifuse from Bourns with a power dissipation of 1.7W and a resistance of 190mR. It operates within a temperature range of -40°C to 85°C and is compliant with UL, CSA, and TUV approvals. The multifuse is available in bulk packaging with a package quantity of 500 units.
Bourns MF-RX135-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.35A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.7W |
| Resistance | 190mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX135-0-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
