
Radial leaded, through-hole mount PTC resettable fuse with a 72V DC rating and 1.35A hold current. Features a 40A maximum current rating, 2.7A trip current, and 190mΩ resistance. Operates within a -40°C to 85°C temperature range and is UL approved and RoHS compliant. Supplied in tape and reel packaging.
Bourns MF-RX135/72-2 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.35A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 72V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 190mR |
| RoHS Compliant | Yes |
| Series | MF-RX/72 |
| Termination | Radial |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| Voltage Rating | 72V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX135/72-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
