
Radial leaded, through-hole mount resettable fuse with a 1.6A hold current and 3.2A trip current. Features a 60V DC rated voltage and a maximum operating temperature of 85°C. Constructed with polymer and epoxy body materials, this component offers a 140mΩ resistance and a 40A maximum current rating. Approvals include UL, CSA, and TUV, with RoHS compliance.
Bourns MF-RX160 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 16.3mm |
| Height | 21.3mm |
| Hold Current | 1.6A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | MF-RX |
| Termination | Radial |
| Time to Trip | 11.4s |
| Trip Current | 3.2A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.