PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Bulk Automotive
Checking distributor stock and pricing after the page loads.
Bourns MF-RX160-0-014 technical specifications.
| Hold Current | 1.6A |
| Trip Current | 3.2A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.14Ohm |
| Typical Power Dissipation | 1.9W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.