The MF-RX160-0-14 is a 40A radial leaded varistor from Bourns with a resistance of 140mR. It operates within a temperature range of -40°C to 85°C and is approved by UL, CSA, and TUV. The varistor is packaged in bulk quantities of 500 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX160-0-14 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.6A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | MF-RX |
| Termination | Radial |
| Time to Trip | 11.4s |
| Trip Current | 3.2A |
| RoHS | Compliant |
No datasheet is available for this part.