Bourns MF-RX160-005 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.6A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Resistance | 140mR |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 11.4s |
| Trip Current | 3.2A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX160-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
