The MF-RX160-AP-99 is a radial lead multifuse PTC resettable fuse from Bourns with a current rating of 40A and power dissipation of 1.9W. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 1000. The fuse is RoHS compliant and features a time to trip of 11.4 seconds at a trip current of 3.2A. It is approved by UL, CSA, and TUV and is packaged on a tape and reel.
Bourns MF-RX160-AP-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.6A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 11.4s |
| Trip Current | 3.2A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX160-AP-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
