The MF-RX185-0 is a PTC resettable fuse with a maximum voltage rating of 60V and a maximum current rating of 40A. It features a typical power dissipation of 2.1W and a maximum initial resistance of 0.12 ohms. The device is available in a straight wire form with 2 terminals and is suitable for surface mount and leaded applications. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX185-0 technical specifications.
| Hold Current | 1.85A |
| Trip Current | 3.7A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.12Ohm |
| Typical Power Dissipation | 2.1W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.