
The MF-RX185-0-14 varistor is a Multifuse component from Bourns, offering a current rating of 40A and a resistance of 120mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial leaded package quantity of 500, packaged in bulk. It meets various approvals including UL, CSA, and TUV, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX185-0-14 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.85A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 12.6s |
| Trip Current | 3.7A |
| RoHS | Compliant |
No datasheet is available for this part.
