The MF-RX185-0-99 is a Multifuse varistor from Bourns with a current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial leaded package and is compliant with UL, CSA, and TUV approvals. The varistor has a power dissipation of 2.1W and a resistance of 120mR. It is suitable for use in applications where a high current rating and low resistance are required.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX185-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.85A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 12.6s |
| Trip Current | 3.7A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
