The MF-RX185-2-14-99 is a 40A radial PTC resettable fuse with a maximum power dissipation of 2.1W. It operates within a temperature range of -40°C to 85°C and is approved by UL, CSA, and TUV. The fuse has a lead pitch of 5.1mm and is available in a package quantity of 1000, packaged in tape and reel. It has a resistance of 120mR and a time to trip of 12.6 seconds at a trip current of 3.7A.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX185-2-14-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.85A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Resistance | 120mR |
| Series | MF-RX |
| Termination | Radial |
| Time to Trip | 12.6s |
| Trip Current | 3.7A |
| RoHS | Compliant |
No datasheet is available for this part.