The MF-RX185/72-0-14 is a Multifuse varistor from Bourns, designed for high current applications. It features a radial leaded package and is compliant with RoHS regulations. The device has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 40A. The varistor's resistance is 120mR and it has a trip current of 3.7A with a time to trip of 12.6 seconds.
Bourns MF-RX185/72-0-14 technical specifications.
| Package/Case | Radial |
| Hold Current | 1.85A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Time to Trip | 12.6s |
| Trip Current | 3.7A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX185/72-0-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
