The MF-RX185-AP-99 is a 40A PTC resettable fuse from Bourns, offering a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial leaded package and is compliant with RoHS regulations. The fuse has a power dissipation of 2.1W and a resistance of 120mR. It is approved by UL, CSA, and TUV and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX185-AP-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.85A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 12.6s |
| Trip Current | 3.7A |
| RoHS | Compliant |
No datasheet is available for this part.