PTC Resettable Fuse 2.5A(hold) 5A(trip) 60V 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Bulk Automotive
Checking distributor stock and pricing after the page loads.
Bourns MF-RX250-0-014 technical specifications.
| Hold Current | 2.5A |
| Trip Current | 5A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.08Ohm |
| Typical Power Dissipation | 2.5W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.