Bourns MF-RX250-2-14 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 2.5A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | MF-RX |
| Termination | Radial |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns MF-RX250-2-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
