
PTC resettable fuse for overcurrent protection. Features a 72V DC operating voltage and 60V AC rating, with a 2.5A hold current and 5A trip current. This radial leaded component offers a maximum current rating of 40A and 2.5W power dissipation. Constructed with polymer and epoxy body material, it meets UL and UL94 V-0 flammability standards and is RoHS compliant. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Bourns MF-RX250/72-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX250/72-0 technical specifications.
| Approvals | UL |
| Body Diameter | 21.3mm |
| Body Height | 23.84mm |
| Body Length | 17.84mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 3.1mm |
| Hold Current | 2.5A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Length | 31.44mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Thickness | 3.1mm |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 72V |
| Width | 17.84mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX250/72-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
