
The MF-RX250/72-2 is a Multifuse varistor from Bourns, approved by UL. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial leaded package, with a lead diameter of 0.81mm and a lead pitch of 10.2mm. It is designed for through hole mounting and has a power dissipation of 2.5W. The MF-RX250/72-2 is RoHS compliant and available in quantities of 1000 per reel.
Bourns MF-RX250/72-2 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Hold Current | 2.5A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX250/72-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
