The MF-RX300-0-014 is a PTC resettable fuse with a maximum voltage rating of 60V and a maximum current rating of 40mA. It features a straight wire form and a typical power dissipation of 2.8 watts. The fuse operates within a temperature range of -40°C to 85°C and is suitable for surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX300-0-014 technical specifications.
| Hold Current | 3A |
| Trip Current | 6A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.06Ohm |
| Typical Power Dissipation | 2.8W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.