
The MF-RX300-0-14 is a 40A radial leaded PTC resettable fuse from Bourns, offering a current rating of 40A and a hold current of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and has a resistance of 60mR. It is available in bulk packaging with a package quantity of 500 units.
Bourns MF-RX300-0-14 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 3A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | MF-RX |
| Termination | Radial |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX300-0-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
