
The Bourns MF-RX300-2-14 is a 40A radial mount gas discharge tube with a resistance of 60mR. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 1000 units per reel. The device is RoHS compliant and features a lead pitch of 10.2mm. It has a hold current of 3A and a trip current of 6A, with a time to trip of 19.8 seconds.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 3A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | MF-RX |
| Termination | Radial |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| RoHS | Not Compliant |
