
Radial PTC resettable fuse with 3A hold current and 6A trip current, designed for 72V DC and 60V AC operation. Features a 40A maximum current rating, 2.8W power dissipation, and 0.04 Ohm resistance. This through-hole mount component has a 19.8-second time to trip and operates within a -40°C to 85°C temperature range. Approvals include UL, CSA, and TUV, with UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the Bourns MF-RX300/72-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX300/72-0 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 26.67mm |
| Body Length | 20.67mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 3.1mm |
| Hold Current | 3A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Length | 34.27mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | MF-RX/72 |
| Termination | Radial |
| Thickness | 3.1mm |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 72V |
| Width | 20.67mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX300/72-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
