The MF-RX300-AP-14 is a 40A 2.8W radial lead gas discharge tube (GDT) from Bourns. It operates within a temperature range of -40°C to 85°C and is compliant with UL, CSA, and TUV approvals. The device is packaged in an ammo pack with 500 units per package and features a radial lead pitch of 10.2mm. The GDT has a resistance of 60mR and a time to trip of 19.8 seconds at 6A trip current.
Bourns MF-RX300-AP-14 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 3A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | MF-RX |
| Termination | Radial |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns MF-RX300-AP-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
