The MF-RX300-AP-99 is a PTC resettable fuse from Bourns with a current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial leaded package and is compliant with RoHS regulations. The fuse has a time to trip of 19.8 seconds and a trip current of 6A. It is also approved by UL, CSA, and TUV. The MF-RX300-AP-99 is suitable for use in a variety of applications, including overcurrent protection.
Bourns MF-RX300-AP-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 3A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX300-AP-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.