
Radial resettable fuse for through-hole mounting, featuring a polymer and epoxy body. This device offers a hold current of 3.75A and a trip current of 7.5A, with a maximum current rating of 40A and a DC rated voltage of 60V. Operating across a temperature range of -40°C to 85°C, it has a resistance of 50mR and a power dissipation of 3.2W. Approvals include UL, CSA, and TUV, with lead-free and RoHS compliance.
Bourns MF-RX375 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 28.4mm |
| Height | 33.5mm |
| Hold Current | 3.75A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | MF-RX |
| Termination | Radial |
| Time to Trip | 24s |
| Trip Current | 7.5A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
