PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60V 40A 3.2W 24s 0.03Ohm Radial 28.4 X 3.1mm Bulk Automotive
Bourns MF-RX375-0 technical specifications.
| Hold Current | 3.75A |
| Trip Current | 7.5A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.05Ohm |
| Typical Power Dissipation | 3.2W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.