
The MF-RX375/72-2-99 is a Multifuse PTC resettable fuse from Bourns, offering a maximum current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial lead package, packaged in quantities of 1000 per reel. The fuse has a time to trip of 24 seconds at 7.5A and a power dissipation of 3.2W. It is approved to UL standards and is suitable for use in overcurrent protection applications.
Sign in to ask questions about the Bourns MF-RX375/72-2-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX375/72-2-99 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Hold Current | 3.75A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Resistance | 50mR |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Time to Trip | 24s |
| Trip Current | 7.5A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX375/72-2-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
