
Surface mount resettable fuse with axial termination, designed for overcurrent protection. Features a hold current of 1.2A, trip current of 2.7A, and a maximum operating voltage of 15V DC. Offers a low resistance of 160mR and a maximum power dissipation of 1.2W. Operates across a wide temperature range from -40°C to 85°C, with UL, CSA, and TUV approvals. Packaged in bulk for surface mount applications.
Sign in to ask questions about the Bourns MF-S120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-S120 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 1.2A |
| Length | 22.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 160mR |
| RoHS Compliant | Yes |
| Series | MF-S |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 2.7A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-S120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
