The MF-S120S-2 is a 2-terminal PTC resettable fuse with a maximum voltage rating of 15V and a maximum current rating of 100mA. It has a typical power dissipation of 1.2mW and a maximum initial resistance of 0.16 ohms. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Hold Current | 1.2A |
| Trip Current | 2.7A |
| Max Voltage Rating | 15V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.16Ohm |
| Typical Power Dissipation | 1.2W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |