
The Bourns MF-S150S is a Multifuse PTC resettable fuse with a current rating of 100A and a time to trip of 5 seconds. It operates within a temperature range of -40°C to 85°C and is rated for a maximum operating voltage of 15V. The device is available in a bulk packaging quantity of 500 pieces and features a axial package. It is compliant with UL, CSA, and TUV approvals and meets RoHS requirements.
Bourns MF-S150S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-S |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 3A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-S150S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
