
Surface mount PTC resettable fuse with axial termination, designed for overcurrent protection. Features a 1.75A hold current and 3.8A trip current, with a maximum operating voltage of 15V DC. This component offers a 100A maximum current rating and a low resistance of 90mR. Operating across a temperature range of -40°C to 85°C, it is UL, CSA, and TUV approved, and RoHS compliant. Packaged in bulk for surface mount applications.
Bourns MF-S175 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 1.75A |
| Length | 23.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | MF-S |
| Termination | Axial |
| Time to Trip | 4s |
| Trip Current | 3.8A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-S175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
