
Fuse 100A 15V 2-Pin Bulk
Checking distributor stock and pricing after the page loads.
Bourns MF-S175SS-0 technical specifications.
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 90mR |
| Series | Multifuse®, MF-S |
| Termination | Axial |
| Time to Trip | 4s |
| Trip Current | 3.8A |
| RoHS | Compliant |
No datasheet is available for this part.
