
Surface mount PTC resettable fuse with axial termination, designed for general applications. Features a 30V DC rated voltage and a hold current of 2A, with a trip current of 4.4A. Offers a low resistance of 60mR and a maximum operating temperature of 85°C. Approvals include UL, CSA, and TUV, with RoHS compliance.
Bourns MF-S200 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Height | 1.1mm |
| Hold Current | 2A |
| Length | 23.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | MF-S |
| Termination | Axial |
| Time to Trip | 4s |
| Trip Current | 4.4A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-S200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
