
Surface mount resettable fuse with axial termination, designed for circuit protection. Features a hold current of 3.5A and a trip current of 6.3A, with a maximum operating voltage of 30V DC. Offers a low resistance of 31mR and a power dissipation of 2.5W. Operating temperature range spans from -40°C to 85°C. UL, CSA, and TUV approved, this RoHS compliant component is supplied in bulk packaging.
Bourns MF-S350 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Height | 1.1mm |
| Hold Current | 3.5A |
| Length | 31.8mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 31mR |
| RoHS Compliant | Yes |
| Series | MF-S |
| Termination | Axial |
| Time to Trip | 3s |
| Trip Current | 6.3A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-S350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
