PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 2.5W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm T/R
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Hold Current | 3.5A |
| Max Current Rating | 100A |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Trip Current | 6.3A |
| RoHS | Compliant |