Surface mount PTC resettable fuse designed for overcurrent protection. Features a hold current of 130mA and a trip current of 260mA, with a maximum operating voltage of 60V. This component offers a maximum current rating of 3A and a power dissipation of 1.5W, operating within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly, it measures 10.2mm in length, 8.9mm in width, and 7.2mm in height.
Bourns MF-SD013/250-2 technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.2mm |
| Hold Current | 130mA |
| Length | 10.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | MF-SD/250 |
| Termination | SMD/SMT |
| Time to Trip | 2.5s |
| Trip Current | 260mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 8.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
