
Surface mount PTC resettable fuse, 3A current rating, 60V operating voltage. Features 130mA hold current and 260mA trip current with 12 Ohm resistance. Operates from -40°C to 85°C, housed in a 2612 package with brass terminals. UL, CSA, and TUV approved, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-SM013/250-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | 2612 |
| Current Rating | 3A |
| Height | 3.7mm |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | MF-SM/250 |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Trip Current | 260mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM013/250-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
