
Surface mount PTC resettable fuse designed for overcurrent protection. Features a 60V DC rating and a 3A maximum current rating, with a hold current of 130mA and a trip current of 260mA. Offers 3W power dissipation and operates across a temperature range of -40°C to 85°C. Compliant with RoHS standards and UL, CSA, and TUV approvals, packaged in tape and reel for automated assembly.
Bourns MF-SM013/250V-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Height | 3.43mm |
| Hold Current | 130mA |
| Length | 7.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Trip Current | 260mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM013/250V-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
