
Surface mount PTC resettable fuse with a 40A current rating and 300mA hold current. Features a 60V operating voltage and 4.8 Ohm resistance. Designed for surface mount applications with SMD/SMT termination, packaged in tape and reel. Compliant with RoHS and REACH SVHC standards, and holds UL, CSA, and TUV approvals. Operating temperature range from -40°C to 85°C.
Bourns MF-SM030-2-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| Hold Current | 300mA |
| Lead Length | 430um |
| Length | 7.36mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 4.8R |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 3s |
| Trip Current | 600mA |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM030-2-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
