
Surface mount PTC resettable fuse with a 60V DC rating and 0.75A hold current. Features a 1.5A trip current, 10A maximum current rating, and 1.7W power dissipation. Operates within a -40°C to 85°C temperature range and has a time to trip of 300ms. This component is RoHS compliant, AEC-Q200 qualified, and supplied in tape and reel packaging.
Bourns MF-SM075/60-2 technical specifications.
| Approvals | CSA |
| Package/Case | SMD/SMT |
| Height | 3.18mm |
| Hold Current | 750mA |
| Length | 7.98mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.5A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM075/60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
