Surface mount PTC resettable fuse offering overcurrent protection. Features a hold current of 1.1A and trip current of 2.2A, with a maximum voltage rating of 30V and a fault current capability of 80A. Operates within a temperature range of -40°C to 85°C, dissipating 1.7W with a trip time of 0.5 seconds. This component has a low resistance of 0.12 Ohms and dual-ended solder pad terminals, measuring 7.98 x 5.44 x 3mm.
Bourns MF-SM100-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-SM100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.