Bourns MF-SM100-2-006 technical specifications.
| Package/Case | 2920 |
| Current Rating | 80A |
| Hold Current | 1.1A |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 480mR |
| Series | Multifuse®, MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM100-2-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
