
Surface mount PTC resettable fuse with 1.1A hold current and 2.2A trip current. Features 0.48 ohm resistance, 30V DC rated voltage, and 15V AC voltage rating. Operates from -40°C to 85°C with a maximum current rating of 80A and 1.7W power dissipation. UL, CSA, and TUV approved, AEC-Q200 qualified, and RoHS compliant. Packaged in tape and reel for surface mount applications.
Bourns MF-SM100-2-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 80A |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Lead Length | 430um |
| Length | 7.36mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 480mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| Voltage Rating (AC) | 15V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM100-2-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
