
Surface mount PTC resettable fuse with a 1.25A hold current and 2.5A trip current. Features a 15V DC rated voltage and 100A maximum current rating. Operates within a temperature range of -40°C to 85°C, with 1.7W power dissipation. This component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Bourns MF-SM125-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-SM125-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Height | 3mm |
| Hold Current | 1.25A |
| Lead Free | Contains Lead |
| Lead Length | 0.43mm |
| Length | 7.98mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Tab Width | 0.71mm |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 2.5A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM125-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
