
The MF-SM125-2-99 varistor from Bourns is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 100A and a hold current of 1.25A. The varistor is compliant with RoHS and Reach SVHC regulations. It is packaged in a tape and reel format with a package quantity of one. The device has a power dissipation of 1.7W and a resistance of 250mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-SM125-2-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 1.25A |
| Lead Length | 430um |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Yes |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 2.5A |
| Voltage Rating (AC) | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM125-2-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
