
Surface mount resettable fuse with a 1.5A hold current and 3A trip current, designed for 15V DC operation. Features a 250mΩ resistance and 100A maximum current rating, suitable for a wide operating temperature range of -40°C to 85°C. This component is RoHS compliant, AEC-Q200 qualified, and UL, CSA, and TUV approved, packaged in tape and reel for efficient surface mount assembly. Dimensions include a 9.5mm length, 6.71mm width, and 3mm height.
Sign in to ask questions about the Bourns MF-SM150-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-SM150-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Height | 3mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Lead Length | 430um |
| Length | 9.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM150-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
