Bourns MF-SM150-2-006 technical specifications.
| Package/Case | 3425 |
| Current Rating | 100A |
| Hold Current | 1.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| Series | MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM150-2-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
