
Surface mount PTC resettable fuse offering 1.5A hold current and 3A trip current. Features a 15V operating supply voltage and 250mΩ resistance. Designed for surface mount applications with a compact 8.75mm length and 430µm lead length. Rated for a maximum current of 100A and operating temperatures from -40°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging and holds UL, CSA, and TUV approvals, along with AEC-Q200 ratings.
Sign in to ask questions about the Bourns MF-SM150-2-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-SM150-2-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 1.5A |
| Lead Length | 430um |
| Length | 8.75mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3A |
| Voltage Rating (AC) | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM150-2-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
